LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,381 In Stock | 1 : ¥4.51000 Cut Tape (CT) 3,000 : ¥2.17604 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | Colorless | Clear | 450mcd Red, 850mcd Green, 140mcd Blue | Rectangle with Domed Top | 2.00mm x 1.00mm | 2V Red, 2.8V Green, 3V Blue | 20mA Red, 20mA Green, 20mA Blue | 120°, 100° | Surface Mount, Right Angle | 622nm Red, 523nm Green, 465nm Blue | 632nm Red, 515nm Green, 460nm Blue | - | 4-SMD, No Lead | 1204 | 3.20mm L x 1.50mm W | 1.00mm | |||
40,037 In Stock | 1 : ¥8.76000 Cut Tape (CT) 4,000 : ¥2.76443 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 21mcd | Rectangle with Flat Top | 1.40mm x 1.25mm | 1.7V | 20mA | 140° | Surface Mount | - | 660nm | - | 0805 (2012 Metric) | 0805 | 2.00mm L x 1.25mm W | 1.20mm |