LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
36,575 In Stock | 1 : ¥4.00000 Cut Tape (CT) 4,000 : ¥1.01999 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 30mcd | Rectangle with Flat Top | 1.60mm x 0.90mm | 2.05V | 20mA | 160°, 145° | Surface Mount, Right Angle | 571nm | 573nm | - | 0603 (1608 Metric) | Chip LED | 1.60mm L x 0.90mm W | 0.30mm | ||
68,395 In Stock | 1 : ¥3.23000 Cut Tape (CT) 4,000 : ¥0.57268 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | Standard | Clear | Clear | 80mcd | Rectangle with Flat Top | 1.20mm x 0.60mm | 2.9V | 5mA | 120° | Surface Mount, Right Angle | 467nm | 468nm | - | 2-SMD, No Lead | 0603 | 1.70mm L x 1.10mm W | 0.60mm | |||
0 In Stock Check Lead Time | 1 : ¥3.57000 Cut Tape (CT) 5,000 : ¥0.77357 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green-Yellow | Standard | Colorless | Clear | 2.1mcd | Square with Flat Top | 0.60mm | 1.9V | 1mA | - | Surface Mount | 569nm | - | - | 0402 (1006 Metric) | 1006 (0402) | 1.00mm L x 0.60mm W | 0.25mm |