LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,444 In Stock | 1 : ¥2.21000 Bulk | Bulk | Active | Blue | Standard | Blue | Diffused | 500mcd | Round with Domed Top | 4.90mm Dia | 3.2V | 20mA | 40° | Through Hole | 470nm | 465nm | - | Radial | 5mm Round | - | 8.95mm | |||
3,375 In Stock | 1 : ¥1.45000 Bulk | Bulk | Active | Red | Standard | Red | Diffused | 30mcd | Round with Domed Top | 4.90mm Dia | 2.1V | 20mA | 60° | Through Hole | 645nm | 650nm | - | Radial | 5mm Round | - | 8.95mm |