LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
453,782 In Stock | 1 : ¥3.06000 Cut Tape (CT) 1,500 : ¥0.56292 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 850mcd | Round with Domed Top | 1.80mm Dia | 2V | 20mA | 25° | Surface Mount | 631nm | 639nm | - | 1209 (3224 Metric) | Chip LED | 3.20mm L x 2.40mm W | 2.40mm | ||
265,619 In Stock | 1 : ¥3.06000 Cut Tape (CT) 1,500 : ¥0.56496 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 600mcd | Round with Domed Top | 1.80mm Dia | 2V | 20mA | 25° | Surface Mount | 571nm | 574nm | - | 1209 (3224 Metric) | Chip LED | 3.20mm L x 2.40mm W | 2.40mm | ||
44,392 In Stock | 1 : ¥3.06000 Cut Tape (CT) 1,500 : ¥0.56292 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow | Standard | Colorless | Clear | 800mcd | Round with Domed Top | 1.80mm Dia | 2V | 20mA | 25° | Surface Mount | 591nm | 588nm | - | 1209 (3224 Metric) | Chip LED | 3.20mm L x 2.40mm W | 2.40mm | ||
116,293 In Stock | 1 : ¥3.74000 Cut Tape (CT) 4,000 : ¥1.31784 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Yellow | Independent | White | Diffused | 15mcd Green, 8mcd Yellow | Rectangle with Flat Top | 1.60mm x 0.80mm | 2.2V Green, 2.1V Yellow | 20mA Green, 20mA Yellow | 120° | Surface Mount | 572nm Green, 586nm Yellow | 570nm Green, 589nm Yellow | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.50mm |