LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,225 In Stock | 1 : ¥5.70000 Bulk | Bulk | Active | Red | Standard | Colorless | Clear | 65000mcd | Round with Domed Top | 5.50mm Dia | 2.2V | 50mA | 8° | Through Hole | 624nm | 631nm | - | Radial | T-1 3/4 | - | 13.00mm | |||
6,690 In Stock | 1 : ¥5.02000 Bulk | - | Bulk | Active | Red | Standard | Colorless | Clear | 2500mcd | Round with Domed Top | 5mm, T-1 3/4 | 1.8V | 20mA | 8° | Through Hole | 648nm | 650nm | - | Radial | T-1 3/4 | - | 13.00mm | ||
1,850 In Stock | 1 : ¥5.70000 Bulk | - | Bulk | Active | Red | Standard | Colorless | Clear | 5000mcd | Round with Domed Top | 5mm, T-1 3/4 | 2.1V | 20mA | 20° | Through Hole | 640nm | 660nm | - | Radial | T-1 3/4 (5mm) | 5.00mm Dia | 9.85mm |