LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
53,941 In Stock | 1 : ¥4.00000 Cut Tape (CT) 2,000 : ¥0.91180 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 300mcd | Round with Domed Top | 1.60mm Dia | 2.1V | 20mA | 35° | Surface Mount | 570nm | 574nm | - | 1206 (3216 Metric) | 2-SMD | 3.20mm L x 1.60mm W | 1.90mm | ||
8,571 In Stock | 1 : ¥2.98000 Cut Tape (CT) 4,000 : ¥0.68687 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow | Standard | Colorless | Clear | 140mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 2V | 20mA | 140° | Surface Mount | 587nm | - | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.70mm | |||
29,708 In Stock | 1 : ¥4.00000 Cut Tape (CT) 2,000 : ¥1.02001 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Independent | Colorless | Clear | 15mcd Green, 8mcd Red | Rectangle with Flat Top | 2.00mm x 2.50mm | 2.2V Green, 2V Red | 20mA Green, 20mA Red | 120° | Surface Mount | 568nm Green, 617nm Red | 565nm Green, 627nm Red | - | 4-SMD, No Lead | 4-SMD | 3.00mm L x 2.50mm W | 1.10mm |