LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,696 In Stock | 1 : ¥4.51000 Cut Tape (CT) 2,000 : ¥3.64658 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 1800mcd | Round with Flat Top | - | 3.6V | 30mA | 120° | Surface Mount | 527nm | - | - | 4-SMD, J-Lead | 4-PLCC | 3.20mm L x 2.70mm W | 1.95mm | ||
83,848 In Stock | 1 : ¥3.83000 Cut Tape (CT) 5,000 : ¥0.88341 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 260.5mcd | Rectangle with Flat Top | 1.15mm x 0.80mm | 3.2V | 20mA | 130° | Surface Mount | 525nm | 530nm | - | 0603 (1608 Metric) | - | 1.60mm L x 0.80mm W | 0.45mm | ||
126,831 In Stock | 1 : ¥4.08000 Cut Tape (CT) 2,000 : ¥3.31507 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 1600mcd | Round with Flat Top | - | 2.4V | 50mA | 120° | Surface Mount | 624nm | - | - | 4-SMD, J-Lead | 4-PLCC | 3.20mm L x 2.70mm W | 1.95mm |