LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
151,628 In Stock | 1 : ¥2.30000 Cut Tape (CT) 4,000 : ¥0.41071 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | White | Diffused | 26.05mcd | Rectangle with Flat Top | 1.30mm x 1.25mm | 2.2V | 20mA | 160° | Surface Mount | 570nm | 572nm | - | 0805 (2012 Metric) | 0805 | 2.00mm L x 1.25mm W | 0.90mm | |||
8,687 In Stock | 1 : ¥3.15000 Cut Tape (CT) 3,000 : ¥0.71084 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 20mcd | Round with Flat Top | 1.10mm Dia | 2.1V | 20mA | 20° | Surface Mount | - | 565nm | - | 1206 (3016 Metric) | 1206 | 3.00mm L x 1.50mm W | 1.50mm |