LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,712 In Stock | 1 : ¥4.51000 Cut Tape (CT) 2,000 : ¥1.35476 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow | Standard | Colorless | Clear | 180mcd | Round with Domed Top | 1.60mm Dia | 1.9V | 20mA | 50° | Surface Mount | 590nm | 592nm | - | 1206 (3216 Metric) | 3216 Type | 3.20mm L x 1.60mm W | 2.05mm | |||
0 In Stock Check Lead Time | 1 : ¥5.27000 Cut Tape (CT) 2,000 : ¥1.33725 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 180mcd | Round with Domed Top | 1.60mm Dia | 1.9V | 20mA | 50° | Surface Mount | 626nm | 635nm | - | 1206 (3216 Metric) | 3216 Type | 3.20mm L x 1.60mm W | 2.05mm | |||
0 In Stock Check Lead Time | 2,000 : ¥0.71550 Tape & Reel (TR) | Tape & Reel (TR) | Active | Yellow-Green | - | Colorless | Clear | 245mcd | Round with Domed Top | 1.60mm Dia | 2.1V | 20mA | 40° | Surface Mount | 572nm | 575nm | - | 1206 (3216 Metric) | 1206 | 3.20mm L x 1.60mm W | 2.05mm |