LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
147,223 In Stock | 1 : ¥1.28000 Cut Tape (CT) 4,000 : ¥0.89259 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 250mcd | Rectangle with Flat Top | 1.10mm x 0.70mm | 2V | 20mA | 140° | Surface Mount | 625nm | 630nm | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.80mm | |||
141,659 In Stock | 1 : ¥1.28000 Cut Tape (CT) 4,000 : ¥0.89259 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 430mcd | Rectangle with Flat Top | 1.10mm x 0.70mm | 3.2V | 20mA | 140° | Surface Mount | 520nm | 515nm | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.80mm | |||
60,722 In Stock | 1 : ¥1.28000 Cut Tape (CT) 4,000 : ¥0.89259 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow | Standard | Colorless | Clear | 120mcd | Rectangle with Flat Top | 1.10mm x 0.70mm | 2V | 20mA | 140° | Surface Mount | 590nm | 595nm | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.80mm | |||
73,732 In Stock | 1 : ¥1.45000 Cut Tape (CT) 4,000 : ¥0.97759 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | Standard | Colorless | Clear | 145mcd | Rectangle with Flat Top | 1.10mm x 0.70mm | 3.2V | 20mA | 140° | Surface Mount | 470nm | 465nm | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.80mm |