LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
140,154 In Stock | 1 : ¥3.57000 Cut Tape (CT) 5,000 : ¥0.77352 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 2.5mcd | Square with Flat Top | 0.60mm | 1.8V | 1mA | - | Surface Mount | 621nm | - | - | 0402 (1006 Metric) | 1006 (0402) | 1.00mm L x 0.60mm W | 0.25mm | |||
7,629 In Stock | 1 : ¥2.04000 Cut Tape (CT) 1,000 : ¥1.94110 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | - | - | 1040mcd Red, 1040mcd Green, 1040mcd Blue | Round | 2.40mm Dia | 2V Red, 2.6V Green, 2.6V Blue | 5mA Red, 5mA Green, 5mA Blue | 120° | Surface Mount, Bottom Entry | - | - | - | 4-SMD, Flat Leads | 4-PLCC | 3.20mm L x 2.80mm W | 1.95mm |