LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,717 In Stock | 1 : ¥2.89000 Bulk | - | Bulk | Active | Red | Standard | Red | Diffused | 0.6mcd | Round with Domed Top | 3mm, T-1 | 1.7V | 2mA | 40° | Through Hole | 617nm | 627nm | - | Radial | T-1 | 2.90mm Dia | 5.90mm | ||
5,565 In Stock | 1 : ¥4.34000 Bulk | - | Bulk | Active | Red | Standard | - | Diffused | 14mcd | Round with Domed Top | 5mm, T-1 3/4 | 2V | 10mA | 60° | Through Hole | 619nm | 635nm | - | Radial | T-1 3/4 | - | 9.10mm |