LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,040 In Stock | 1 : ¥4.59000 Cut Tape (CT) 2,000 : ¥2.22705 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | - | Diffused | 285mcd Red, 900mcd Green, 180mcd Blue | Rectangle with Flat Top | 1.10mm x 1.60mm | 2V Red, 3.3V Green, 3.3V Blue | 20mA Red, 20mA Green, 20mA Blue | 120° | Surface Mount | 624nm Red, 525nm Green, 470nm Blue | 632nm Red, 520nm Green, 468nm Blue | - | 0606 (1616 Metric) | - | 1.60mm L x 1.60mm W | 0.50mm | |||
95,058 In Stock | 1 : ¥11.90000 Cut Tape (CT) 2,000 : ¥4.00784 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Independent | - | Diffused | 650mcd Red, 1900mcd Green, 384mcd Blue | Square with Flat Top | 2.30mm | 2.1V Red, 3.1V Green, 3.1V Blue | 20mA Red, 20mA Green, 20mA Blue | 120° | Surface Mount | 623nm Red, 529nm Green, 469nm Blue | 630nm Red, 522nm Green, 465nm Blue | - | 6-SMD, J-Lead | 6-PLCC | 3.00mm L x 2.80mm W | 2.00mm |