LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
151,051 In Stock | 1 : ¥2.47000 Cut Tape (CT) 2,000 : ¥0.56667 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 80mcd | Rectangle with Flat Top | 1.30mm x 1.25mm | 1.95V | 20mA | 120° | Surface Mount | 630nm | 645nm | - | 0805 (2012 Metric) | Chip LED | 2.00mm L x 1.25mm W | 0.75mm | ||
22,980 In Stock | 1 : ¥3.49000 Bulk | - | Bulk | Active | Red | Standard | Red | Diffused | 40mcd | Round with Domed Top | 5mm, T-1 3/4 | 2V | 20mA | 60° | Through Hole | - | 635nm | - | Radial | T-1 3/4 | - | - | ||
23,185 In Stock | 1 : ¥5.53000 Cut Tape (CT) 2,000 : ¥1.67423 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 70mcd | Rectangle with Flat Top | 1.30mm x 1.25mm | 2.1V | 20mA | 120° | Surface Mount | 570nm | 574nm | - | 0805 (2012 Metric) | Chip LED | 2.00mm L x 1.25mm W | 0.75mm |