LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
38,559 In Stock | 1 : ¥4.68000 Cut Tape (CT) 2,000 : ¥1.42954 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 50mcd | Rectangle with Flat Top | 1.20mm x 1.25mm | 2.65V | 2mA | 120° | Surface Mount | 525nm | 515nm | - | 0805 (2012 Metric) | 2-SMD | 2.00mm L x 1.25mm W | 0.75mm | |||
2,099 In Stock | 1 : ¥1.96000 Bulk | Bulk | Active | Green | Standard | Colorless | Clear | 10000mcd | Round with Domed Top | 5.00mm Dia | 3.4V | 20mA | 30° | Through Hole | 522nm | 515nm | - | Radial | 5mm Round | - | 8.85mm | |||
12,169 In Stock | 1 : ¥6.72000 Bulk | - | Bulk | Active | Green | Standard | Green | Diffused | 1.6mcd | Round with Domed Top | 3mm, T-1 | 12V | 13mA | 60° | Through Hole | 569nm | 565nm | - | Radial | T-1 | - | 6.35mm |