LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,862 In Stock | 1 : ¥4.25000 Cut Tape (CT) 2,000 : ¥3.29544 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | - | - | 710mcd Red, 1450mcd Green, 310mcd Blue | Round with Flat Top | - | 2V Red, 3.2V Green, 3.2V Blue | 20mA Red, 20mA Green, 20mA Blue | - | Surface Mount | 622nm Red, 528nm Green, 468nm Blue | - | - | 4-PLCC | 4-PLCC | 3.20mm L x 2.80mm W | 2.10mm | |||
26,352 In Stock | 1 : ¥8.76000 Cut Tape (CT) 2,000 : ¥2.95734 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red, Yellow | Common Anode | Colorless | Clear | 55mcd Green, 250mcd Red, 120mcd Yellow | Rectangle with Flat Top | 1.10mm x 1.60mm | 2.1V Green, 1.95V Red, 2V Yellow | 20mA Green, 20mA Red, 20mA Yellow | 120° | Surface Mount | 570nm Green, 630nm Red, 590nm Yellow | 574nm Green, 650nm Red, 590nm Yellow | - | 4-SMD, No Lead | 4-SMD | 1.60mm L x 1.60mm W | 0.90mm |