LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35,102 In Stock | 1 : ¥3.15000 Bulk | - | Bulk | Active | Green, Red | Common Cathode | White | Diffused | 110mcd Green, 110mcd Red | Round with Domed Top | 3.00mm Dia | 2.1V Green, 2V Red | 20mA Green, 20mA Red | 45° | Through Hole | 572nm Green, 631nm Red | 575nm Green, 639nm Red | - | Radial - 3 Leads | - | - | 5.15mm | ||
8,421 In Stock | 1 : ¥4.00000 Cut Tape (CT) 1,500 : ¥1.01305 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 600mcd | Round with Domed Top | 1.70mm Dia | 2.1V | 20mA | 20° | Surface Mount | 570nm | 574nm | - | 1210 (3225 Metric) | SMD | 3.20mm L x 2.40mm W | 2.40mm |