LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
60,892 In Stock | 1 : ¥6.21000 Cut Tape (CT) 2,000 : ¥1.95912 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow | Standard | Colorless | Clear | 900mcd | Round with Domed Top | 0.70mm Dia | 2V | 20mA | 60° | Surface Mount | 590nm | 590nm | - | 0603 (1608 Metric) | Chip LED | 1.60mm L x 0.80mm W | 1.10mm | ||
0 In Stock Check Lead Time | 1 : ¥3.57000 Cut Tape (CT) 5,000 : ¥0.77352 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green-Yellow | Standard | Colorless | Clear | 2.1mcd | Square with Flat Top | 0.60mm | 1.9V | 1mA | - | Surface Mount | 569nm | - | - | 0402 (1006 Metric) | 1006 (0402) | 1.00mm L x 0.60mm W | 0.25mm |