LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,534 In Stock | 1 : ¥5.27000 Cut Tape (CT) 4,000 : ¥1.33155 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | White | Diffused | 90mcd | Rectangle with Flat Top | 1.00mm x 0.80mm | 1.9V | 20mA | 170° | Surface Mount | 626nm | 637nm | - | 0603 (1608 Metric) | Chip LED | 1.60mm L x 0.80mm W | 0.80mm | ||
25,546 In Stock | 1 : ¥3.83000 Cut Tape (CT) 4,000 : ¥0.97742 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 400mcd | Rectangle with Domed Top | 0.95mm x 0.60mm | 2.1V | 20mA | 25° | Surface Mount, Right Angle | 570nm | 574nm | - | 2-SMD, No Lead | SMD | 1.80mm L x 1.50mm W | 0.70mm |