LED Emitters - Infrared, UV, Visible
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Current - DC Forward (If) (Max) | Radiant Intensity (Ie) Min @ If | Wavelength | Voltage - Forward (Vf) (Typ) | Viewing Angle | Orientation | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Active | Bulk | Active | Ultraviolet (UV) | 50mA | - | 405nm | 3.7V | 80° | Top View | -40°C ~ 100°C (TA) | Through Hole | TO-46-2 Lens Top Metal Can | |||
0 In Stock | Active | Bulk | Active | Ultraviolet (UV) | 30mA | - | 385nm | 3.3V | - | Top View | -40°C ~ 100°C (TA) | Through Hole | TO-46-2 Lens Top Metal Can | |||
0 In Stock | Active | Bulk | Active | Ultraviolet (UV) | 30mA | - | 415nm | 3.3V | - | Top View | -40°C ~ 100°C (TA) | Through Hole | TO-46-2 Lens Top Metal Can | |||
0 In Stock | Active | Tray | Active | Ultraviolet (UV) | 20mA | - | 355nm | 3.6V | 80° | Top View | -40°C ~ 100°C (TA) | Through Hole | TO-46-2 Lens Top Metal Can | |||
0 In Stock | Active | Tray | Active | Ultraviolet (UV) | 20mA | - | 365nm | 3.6V | 80° | Top View | -40°C ~ 100°C (TA) | Through Hole | TO-46-2 Lens Top Metal Can | |||
0 In Stock | Active | Tray | Active | Ultraviolet (UV) | 20mA | - | 377nm | 3.6V | 80° | Top View | -40°C ~ 100°C (TA) | Through Hole | TO-46-2 Lens Top Metal Can |