LED Emitters - Infrared, UV, Visible
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Current - DC Forward (If) (Max) | Radiant Intensity (Ie) Min @ If | Wavelength | Voltage - Forward (Vf) (Typ) | Viewing Angle | Orientation | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,057 In Stock | 1 : ¥5.87000 Cut Tape (CT) 2,000 : ¥1.85096 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Infrared (IR) | 70mA | 6.3mW/sr @ 70mA | 950nm | 1.6V | 120° | Top View | -40°C ~ 100°C (TA) | Surface Mount, Right Angle | 2-SMD, Boomerang | |||
34,567 In Stock | 1 : ¥6.12000 Cut Tape (CT) 2,000 : ¥1.85440 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Infrared (IR) | 70mA | 11mW/sr @ 70mA | 950nm | 1.5V | 120° | Side View | -40°C ~ 100°C (TA) | Surface Mount, Right Angle | 2-SMD, J-Lead | |||
38,266 In Stock | 1 : ¥8.93000 Cut Tape (CT) 2,000 : ¥2.79507 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Infrared (IR) | 100mA | 20mW/sr @ 100mA | 860nm | 1.5V | 120° | Side View | -40°C ~ 100°C (TA) | Surface Mount | 2-SMD, Boomerang |