Results: 0
Manufacturer
Adafruit Industries LLCAdvanced PhotonixAmerican Bright Optoelectronics Corporationams-OSRAM USA INC.ams-OSRAM USA INC.Asahi Kasei Microdevices/AKMBivar Inc.BridgeluxBroadcom LimitedCELCitizenCrystal IS
Series
-.040 Multilock*2502552602753030352835353535C1AB-3838EJ
Packaging
-BagBoxBulkCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Type
-Infrared (IR)Infrared (IR), VisibleUltraviolet (UV)Visible
Current - DC Forward (If) (Max)
10mA15mA20mA25mA30mA30mA, 40mA, 60mA40mA40mA, 30mA, 60mA40mA, 80mA, 200mA50mA50mA (x3)50mA (x6)
Radiant Intensity (Ie) Min @ If
0.013mW/cm² @ 300mA0.02mW/cm² @ 600mA0.023mW/cm² @ 500mA0.024mW/cm² @ 300mA0.03mW/cm² @ 20mA0.037mW/cm² @ 600mA0.05mW/cm² @ 20mA0.09mW/cm² @ 500mA0.1mW/cm² @ 20mA0.1mW/sr @ 20mA0.11mW/cm² @ 20mA0.152mW/cm² @ 500mA
Wavelength
234nm (231nm ~ 237nm)235nm (230nm ~ 240nm)250nm (245nm ~ 255nm)255nm255nm (250nm ~ 260nm)260nm (255nm ~ 265nm)260nm ~ 270nm265nm265nm (259nm ~ 269nm)265nm (260nm ~ 270nm)265nm ~ 280nm265nm ~ 285nm
Voltage - Forward (Vf) (Typ)
0.7V0.73V0.75V0.77V0.8V0.8V, 1.25V, 1.45V, 1.8V0.84V0.85V0.86V0.87V0.88V0.9V
Viewing Angle
4.5°10°11°12°14°15°15°, 72°
Orientation
-Side ViewSide View, DualTop ViewUniversal
Operating Temperature
-65°C ~ 125°C (TA)-65°C ~ 150°C-65°C ~ 150°C (TA)-55°C ~ 100°C-55°C ~ 100°C (TA)-55°C ~ 125°C (TA)-45°C ~ 85°C-45°C ~ 85°C (TA)-40°C ~ 100°C-40°C ~ 100°C (TA)-40°C ~ 105°C-40°C ~ 105°C (TA)
Grade
-Automotive
Qualification
-AEC-Q100AEC-Q101AEC-Q102
Mounting Type
-Chassis MountHeat SinkScrew MountSurface MountSurface Mount, Bottom EntrySurface Mount, Right AngleThrough HoleThrough Hole, Right Angle
Package / Case
2-DIP (0.100", 2.54mm)2-LCC (J-Lead)2-PLCC2-SMD, Boomerang2-SMD, Flat Leads2-SMD, Gull Wing2-SMD, Gull Wing, Exposed Pad2-SMD, J-Lead2-SMD, No Lead2-SMD, No Lead Exposed Pad2-SMD, Side View2-SMD, Yoke Bend
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.