LED Drivers

Results: 2
Packaging
BoxTray
Voltage - Input (Min)
9V18V
Voltage - Input (Max)
18V32V
Voltage - Output
12 ~ 86V21 ~ 64V
Current - Output (Max)
500mA700mA
Power (Watts)
43 W45 W
Efficiency
90%95%
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Topology
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output
Current - Output (Max)
Power (Watts)
Dimming
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Approval Agency
LDH-45B
LDH-45B-700
LED DRIVER CC BOOST 21-64V 700MA
MEAN WELL USA Inc.
456
In Stock
1 : ¥80.45000
Box
Box
Active
Constant Current
Boost
1
18V
32V
21 ~ 64V
700mA
45 W
Analog, PWM
Remote On/Off, OVP, SCP, UVLO
-40°C ~ 70°C
95%
Through Hole
7-DIP Module
2.95" L x 2.09" W x 0.89" H (75.0mm x 53.0mm x 22.7mm)
CE
LDH-45A
LDH-45A-500
LED DRIVER CC BOOST 12-86V 500MA
MEAN WELL USA Inc.
160
In Stock
1 : ¥80.62000
Tray
Tray
Active
Constant Current
Boost
1
9V
18V
12 ~ 86V
500mA
43 W
Analog, PWM
Remote On/Off, OVP, SCP, UVLO
-40°C ~ 70°C
90%
Through Hole
7-DIP Module
2.95" L x 2.09" W x 0.89" H (75.0mm x 53.0mm x 22.7mm)
CE
Showing
of 2

LED Drivers


An LED Driver is a device designed to provide a steady flow of electrical charge (current) despite variances in the electrical potential (electro-motive force [EMF], voltage).