LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output | Current - Output (Max) | Power (Watts) | Dimming | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
456 In Stock | 1 : ¥80.45000 Box | Box | Active | Constant Current | Boost | 1 | 18V | 32V | 21 ~ 64V | 700mA | 45 W | Analog, PWM | Remote On/Off, OVP, SCP, UVLO | -40°C ~ 70°C | 95% | Through Hole | 7-DIP Module | 2.95" L x 2.09" W x 0.89" H (75.0mm x 53.0mm x 22.7mm) | CE | |||
160 In Stock | 1 : ¥80.62000 Tray | Tray | Active | Constant Current | Boost | 1 | 9V | 18V | 12 ~ 86V | 500mA | 43 W | Analog, PWM | Remote On/Off, OVP, SCP, UVLO | -40°C ~ 70°C | 90% | Through Hole | 7-DIP Module | 2.95" L x 2.09" W x 0.89" H (75.0mm x 53.0mm x 22.7mm) | CE |