LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output | Current - Output (Max) | Dimming | Features | Operating Temperature | Efficiency | Grade | Qualification | Mounting Type | Package / Case | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,433 In Stock | 1 : ¥58.62000 Cut Tape (CT) 2,500 : ¥32.01530 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Constant Current | Buck | 1 | 4V | 36V | - | 1.5A | PWM | OCP, OTP, SCP, UVLO | -40°C ~ 125°C | - | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 17-PowerLQFN Module | 0.12" L x 0.20" W x 0.06" H (3.0mm x 5.0mm x 1.7mm) | - | ||
4,854 In Stock | 1 : ¥27.67000 Tube | Tube | Active | Constant Current | Buck | 1 | 9V | 36V | 2 ~ 32V | 350mA | PWM | Remote On/Off, OTP, SCP | -40°C ~ 85°C | 95% | - | - | Through Hole | 6-DIP Module, 5 Leads | 0.89" L x 0.39" W x 0.35" H (22.6mm x 9.9mm x 8.9mm) | CE | |||
0 In Stock Check Lead Time | 1 : ¥39.41000 Tube | Tube | Active | Constant Current | Buck | 1 | 9V | 36V | 2 ~ 32V | 500mA | PWM | Remote On/Off, OTP, SCP | -40°C ~ 85°C | 95% | - | - | Through Hole | 6-DIP Module, 5 Leads | 0.89" L x 0.39" W x 0.35" H (22.6mm x 9.9mm x 8.9mm) | CE |