LED Drivers

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Search Entry

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Topology
Internal Switch(s)
Number of Outputs
Voltage - Supply (Min)
Voltage - Supply (Max)
Voltage - Output
Current - Output / Channel
Frequency
Dimming
Applications
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
20-TSSOP (Wide, Exposed Pad)
LM3424MH/NOPB
IC LED DRIVER CTRLR PWM 20HTSSOP
Texas Instruments
1,846
In Stock
1 : ¥34.32000
Tube
-
Tube
Active
DC DC Controller
Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost)
No
1
4.5V
75V
-
-
2MHz
Analog, PWM
-
-40°C ~ 125°C (TJ)
-
-
Surface Mount
20-PowerTSSOP (0.173", 4.40mm Width)
20-HTSSOP
20-TSSOP (Wide, Exposed Pad)
LM3424QMHX/NOPB
IC LED DRIVER CTRLR PWM 20HTSSOP
Texas Instruments
2,500
In Stock
1 : ¥23.89000
Cut Tape (CT)
2,500 : ¥10.92480
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DC DC Controller
Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost)
No
1
4.5V
75V
-
-
2MHz
Analog, PWM
-
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
20-PowerTSSOP (0.173", 4.40mm Width)
20-HTSSOP
20-TSSOP (Wide, Exposed Pad)
LM3424MHX/NOPB
IC LED DRIVER CTRLR PWM 20HTSSOP
Texas Instruments
4,678
In Stock
1 : ¥28.57000
Cut Tape (CT)
2,500 : ¥14.34692
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DC DC Controller
Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost)
No
1
4.5V
75V
-
-
2MHz
Analog, PWM
-
-40°C ~ 125°C (TJ)
-
-
Surface Mount
20-PowerTSSOP (0.173", 4.40mm Width)
20-HTSSOP
20-TSSOP (Wide, Exposed Pad)
LM3424QMH/NOPB
IC LED DRIVER CTRLR PWM 20HTSSOP
Texas Instruments
0
In Stock
Check Lead Time
438 : ¥17.96217
Tube
-
Tube
Active
DC DC Controller
Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost)
No
1
4.5V
75V
-
-
2MHz
Analog, PWM
-
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
20-PowerTSSOP (0.173", 4.40mm Width)
20-HTSSOP
Showing
of 4

LED Drivers


Devices in the LED driver PMIC (Power Management Integrated Circuit) family are used to supply a current flow of controlled value to a load, typically a Light Emitting Diode, from a power source having a nominally fixed voltage. Key differentiators from the very similar products designed for voltage regulation include a characteristically lower feedback voltage (to improve system efficiency) and high prevalence of provisions for external control of the device's operating point, used to implement dimming functions in lighting applications.