LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Internal Switch(s) | Number of Outputs | Voltage - Supply (Min) | Voltage - Supply (Max) | Voltage - Output | Current - Output / Channel | Frequency | Dimming | Applications | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35,894 In Stock | 1 : ¥12.97000 Cut Tape (CT) 2,500 : ¥5.94277 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | Constant Current | Yes | 36 | 2.7V | 5.5V | - | 38mA | 3kHz, 22kHz | - | LED Lighting | -40°C ~ 85°C (TA) | Surface Mount | 44-PowerWFQFN | 44-QFN (5x5) | ||
3,664 In Stock | 1 : ¥23.23000 Cut Tape (CT) 2,500 : ¥11.64039 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | - | Yes | 16 | 2.3V | 5.5V | 5.5V | 25mA | 100kHz ~ 1MHz | PWM | Backlight | -40°C ~ 85°C (TA) | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) | 28-TSSOP |