TLC59401PWPR

DigiKey Part Number
296-25565-2-ND - Tape & Reel (TR)
296-25565-1-ND - Cut Tape (CT)
296-25565-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC59401PWPR
Description
IC LED DRVR LIN 120MA 28HTSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 16 Output Linear Shift Register Dimming 120mA 28-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLC59401PWPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
Shift Register
Internal Switch(s)
Yes
Number of Outputs
16
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
17V
Current - Output / Channel
120mA
Frequency
30MHz
Dimming
-
Applications
Backlight, Signage
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
28-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-HTSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.64000¥23.64
10¥21.27000¥212.70
25¥20.06360¥501.59
100¥17.09600¥1,709.60
250¥16.05224¥4,013.06
500¥14.04570¥7,022.85
1,000¥11.63790¥11,637.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥10.83527¥21,670.54
6,000¥10.43394¥62,603.64
Manufacturers Standard Package