LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Topology | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output | Current - Output (Max) | Dimming | Features | Ratings | Operating Temperature | Efficiency | Termination Style | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
501 In Stock | 1 : ¥94.52000 Tray | Tray | Obsolete | Not Verified | Constant Current | Buck | 1 | 9V | 56V | 2 ~ 52V | 350mA | PWM | Remote On/Off, OTP, SCP | IP67 | -40°C ~ 85°C | 97% | Wire Leads | 1.25" L x 0.80" W x 0.48" H (31.8mm x 20.3mm x 12.2mm) | CE | |||
278 In Stock | 1 : ¥94.52000 Tray | Tray | Obsolete | Not Verified | Constant Current | Buck | 1 | 9V | 56V | 2 ~ 52V | 500mA | PWM | Remote On/Off, OTP, SCP | IP67 | -40°C ~ 85°C | 97% | Wire Leads | 1.25" L x 0.80" W x 0.48" H (31.8mm x 20.3mm x 12.2mm) | CE | |||
45 In Stock | 1 : ¥94.49000 Tray | Tray | Obsolete | Not Verified | Constant Current | Buck | 1 | 9V | 56V | 2 ~ 52V | 1A | PWM | Remote On/Off, OTP, SCP | IP67 | -40°C ~ 85°C | 97% | Wire Leads | 1.25" L x 0.80" W x 0.48" H (31.8mm x 20.3mm x 12.2mm) | CE | |||
12 In Stock | 1 : ¥94.49000 Tray | Tray | Obsolete | Not Verified | Constant Current | Buck | 1 | 9V | 56V | 2 ~ 52V | 300mA | PWM | Remote On/Off, OTP, SCP | IP67 | -40°C ~ 85°C | 97% | Wire Leads | 1.25" L x 0.80" W x 0.48" H (31.8mm x 20.3mm x 12.2mm) | CE | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | Constant Current | Buck | 1 | 9V | 52V | 2 ~ 46V | 1.2A | PWM | Remote On/Off, OTP, SCP | IP67 | -40°C ~ 85°C | 97% | Wire Leads | 1.25" L x 0.80" W x 0.48" H (31.8mm x 20.3mm x 12.2mm) | CE | |||
0 In Stock | Obsolete | Tube | Obsolete | Not Verified | Constant Current | Buck | 1 | 9V | 52V | 2 ~ 46V | 1.5A | PWM | Remote On/Off, OTP, SCP | IP67 | -40°C ~ 85°C | 97% | Wire Leads | 1.25" L x 0.80" W x 0.48" H (31.8mm x 20.3mm x 12.2mm) | CE | |||
0 In Stock | Obsolete | Bulk | Obsolete | Not Verified | Constant Current | Buck | 1 | 9V | 56V | 2 ~ 52V | 600mA | PWM | Remote On/Off, OTP, SCP | IP67 | -40°C ~ 85°C | 97% | Wire Leads | 1.25" L x 0.80" W x 0.48" H (31.8mm x 20.3mm x 12.2mm) | CE | |||
0 In Stock | Obsolete | Box | Obsolete | Not Verified | Constant Current | Buck | 1 | 9V | 56V | 2 ~ 52V | 700mA | PWM | Remote On/Off, OTP, SCP | IP67 | -40°C ~ 85°C | 97% | Wire Leads | 1.25" L x 0.80" W x 0.48" H (31.8mm x 20.3mm x 12.2mm) | CE |