LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Topology | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Dimming | Features | Ratings | Operating Temperature | Efficiency | Termination Style | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
85 In Stock | 1 : ¥369.44000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 132VAC | 2 ~ 90V | 1.4A | 50 W | 3.75 kV | DALI | OTP, OVP, SCP | - | -30°C ~ 90°C | 89% | Terminal Block | 4.86" L x 3.21" W x 0.91" H (123.5mm x 81.5mm x 23.0mm) | cURus | |||
8 In Stock | 1 : ¥304.18000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 50 ~ 100V | 700mA | 70 W | 3.75 kV | - | OCP, OTP, OVP, SCP | IP65 | -40°C ~ 80°C | 90.5% | Wire Leads | 5.80" L x 2.42" W x 1.42" H (147.2mm x 61.5mm x 36.0mm) | CB, CCC, CE, cURus, PSE, RCM, TUV |