LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Topology | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Dimming | Features | Ratings | Operating Temperature | Efficiency | Termination Style | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
128 In Stock | 1 : ¥793.57000 Box | Box | Active | Not Verified | Constant Current, Voltage | AC DC Converter | 1 | 180VAC | 528VAC | 44.8 ~ 51.2V | 5A | 240 W | 3.75 kV | - | OCP, OTP, OVP, SCP | IP65 | -40°C ~ 90°C | 92.5% | Wire Leads | 9.06" L x 2.68" W x 1.53" H (230.2mm x 68.0mm x 38.8mm) | cURus | |||
9 In Stock | 1 : ¥994.63000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 180VAC | 528VAC | 214 ~ 428V | 700mA | 320 W | 3.75 kV | Analog, PWM | OTP, OVP, SCP | IP67 | -40°C ~ 90°C | 93.5% | Wire Leads | 9.26" L x 3.54" W x 1.72" H (235.2mm x 90.0mm x 43.8mm) | cURus | |||
10 In Stock | 1 : ¥811.30000 Box | Box | Active | Not Verified | Constant Current, Voltage | AC DC Converter | 1 | 180VAC | 528VAC | 21 ~ 42V | 5.7A | 235 W | 3.75 kV | Analog, PWM | OCP, OTP, OVP, SCP | IP67 | -40°C ~ 90°C | 93% | Wire Leads | 9.06" L x 2.68" W x 1.53" H (230.2mm x 68.0mm x 38.8mm) | cURus | |||
5 In Stock | 1 : ¥960.72000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 180VAC | 528VAC | 57 ~ 114.3V | 2.8A | 320 W | 3.75 kV | - | OTP, OVP, SCP | IP65 | -40°C ~ 90°C | 93.5% | Wire Leads | 9.26" L x 3.54" W x 1.72" H (235.2mm x 90.0mm x 43.8mm) | cURus |