Results: 0
Manufacturer
aimtecAmerican Bright Optoelectronics CorporationARTESYN / Advanced EnergyBridgeluxCreeLED, Inc.CUI Inc.Delta ElectronicsDialightDigiKey/CreeERP Power, LLCEXCELSYS / Advanced EnergyFremont Micro Devices Ltd
Series
-*AB-D2015-Vxx-QAB-D2020-Vxx-QAB-D2030-Vxx-QAB-D2030-Vxx-SAB-D2030-Vxx-TRAB-D2050-Vxx-QAB-D2060-Vxx-SAB-D2060-Vxx-TRAB-D2075-Vxx-QAB-D2080-Vxx-TR
Packaging
BagBoxBulkCaseTrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
DigiKey Programmable
Not VerifiedVerified
Type
-Constant CurrentConstant Current, VoltageConstant PowerConstant Voltage
Topology
-AC AC ConverterAC DC ConverterBoostBuckBuck-Boost
Number of Outputs
1234568
Voltage - Input (Min)
0.8V4.5V4.75V5V6V6.5V7V7VAC8V8VAC9V9.5V
Voltage - Input (Max)
3V13.2V18V24V24VAC28V30V32V36V40V52V56V
Voltage - Output
0 ~ 100V0 ~ 140V0 ~ 210V0 ~ 24V0 ~ 280V0 ~ 31V0 ~ 425V0 ~ 48V0 ~ 89V2 ~ 100V2 ~ 12V2 ~ 18V
Current - Output (Max)
25mA50mA100mA120mA140mA0.15 ~ 1.3 A (700mA Default)150mA170mA180mA0.2 ~ 1 A (1A Default)200mA220mA
Power (Watts)
1.5 W3 W4 W5 W6 W7 W7.7 W8 W8.4 W9 W9.1 W10 W
Voltage - Isolation
500 V1 kV1.5 kV1.8 kV1.88 kV2 kV2.2 kV2.5 kV3 kV3.1 kV3.2 kV3.23 kV
Dimming
-AnalogAnalog, BluetoothAnalog, DALIAnalog, ELVAnalog, ELV, TriacAnalog, ELV, TRIACAnalog, PWMDALIDALI 2ELVELV, MLV, TRIACELV, TriacMLV
Features
-OCPOCP, OTPOCP, OTP, OVPOCP, OTP, OVP, SCPOCP, OTP, SCPOCP, OTP, SCP, OVP, UVLOOCP, OVPOCP, OVP, OTPOCP, OVP, SCPOCP, SCPOTP
Ratings
-IP20IP20, NEMA 410IP21IP30IP40IP42IP52IP64IP64, IP20, NEMA 410IP64, NEMA 410IP65
Operating Temperature
-55°C ~ 75°C-40°C ~ 40°C-40°C ~ 50°C-40°C ~ 50°C (With Derating)-40°C ~ 55°C-40°C ~ 60°C-40°C ~ 60°C (With Derating)-40°C ~ 62°C-40°C ~ 65°C-40°C ~ 65°C (With Derating)-40°C ~ 70°C-40°C ~ 70°C (With Derating)
Efficiency
62%65%69%70%71%72 ~ 78%72%73%74%75%75.5%76%
Termination Style
2.1mm I.D. x 5.5mm O.D. x 9.5mm Female5.5mm Socket, Screw Terminal-Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11mmConnectorRectangular, 2 PositionRectangular, 6 PositionScrew TerminalTerminal BlockWire Leads
Size / Dimension
0.38" Dia x 0.75" H (9.7mm x 19.1mm)0.45" L x 0.30" W x 0.26" H (11.5mm x 7.6mm x 6.6mm)0.75" L x 0.38" Dia (19.0mm x 9.7mm)0.83" L x 0.83" W (21.00mm x 21.00mm)0.83" L x 0.83" W x 0.43" H (21.0mm x 21.0mm x 11.0mm)0.83" L x 0.83" W x 0.43" H (21.1mm x 21.1mm x 10.9mm)0.87" L x 0.49" W x 0.33" H (22.1mm x 12.6mm x 8.5mm)0.89" L x 0.39" W x 0.35" H (22.6mm x 9.9mm x 8.9mm)0.92" L x 0.55" W x 0.40" H (23.4mm x 14.0mm x 10.2mm)1.08" L x 2.77" W x 1.08" H (27.4mm x 70.3mm x 27.4mm)1.25" L x 0.80" W x 0.48" H (31.8mm x 20.3mm x 12.2mm)1.25" L x 0.80" W x 0.49" H (31.8mm x 20.3mm x 12.5mm)
Approval Agency
-ATEX, CB Scheme, CE, EN, ULCB, CCC, CE, CSA, cURus, KCCB, CCC, CE, cULus, cURus, EAC, ENEC, UKCACB, CCC, CE, cULus, cURus, EAC, KC, PSE, RCM, TUV, ULCB, CCC, CE, cULus, cURus, PSE, RCM, TUV, ULCB, CCC, CE, cULus, EAC, KC, PSE, RCM, TUV, ULCB, CCC, CE, cURusCB, CCC, CE, cURus, EAC, ENECCB, CCC, CE, cURus, EAC, ENEC, FCC, RCMCB, CCC, CE, cURus, EAC, ENEC, KCCB, CCC, CE, cURus, EAC, ENEC, KC, PSE, RCM
Standard Number
87508750; 505818750; 50581; 60950-150581; 55011; 55032; 60601-1; 60950-150581; 55011; 55032; 60601-1; 60950-1; 62368-150581; 55015; 55024; 61000-3-2; 61000-3-3; 61347-1; 61347-2-13; 6238460335-160950-160950-1; UL 8750-UL 508UL 8750
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.