LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Topology | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Dimming | Features | Ratings | Operating Temperature | Efficiency | Termination Style | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
57 In Stock | 1 : ¥486.11000 Box | Box | Active | Not Verified | Constant Current, Voltage | AC DC Converter | 1 | 90VAC | 305VAC | 12 ~ 24V | 5A | 120 W | 3.75 kV | - | OCP, OTP, OVP, SCP | IP67 | -40°C ~ 80°C | 93% | Wire Leads | 7.72" L x 2.68" W x 1.53" H (196.0mm x 68.0mm x 38.8mm) | CB, CCC, CE, cURus, ENEC, PSE, RCM, TUV | - | |||
0 In Stock Check Lead Time | 1 : ¥475.52000 Box | Box | Active | Not Verified | Constant Current, Voltage | AC DC Converter | 1 | 100VAC | 305VAC | 12V | 15A | 200 W | 3.75 kV | Analog, PWM | OTP, OVP, SCP | IP67, NEMA 410 | -40°C ~ 85°C | 92% | Wire Leads | 7.68" L x 2.68" W x 1.56" H (195.0mm x 68.0mm x 39.5mm) | CB, CCC, CE, cURus, EAC, ENEC | 60335-1 | |||
0 In Stock Check Lead Time | 1 : ¥523.87000 Box | Box | Active | Not Verified | Constant Current, Voltage | AC DC Converter | 1 | 100VAC | 305VAC | 36V | 5.55A | 200 W | 3.75 kV | Analog, PWM | OTP, OVP, SCP | IP67, NEMA 410 | -40°C ~ 85°C | 94% | Wire Leads | 7.68" L x 2.68" W x 1.56" H (195.0mm x 68.0mm x 39.5mm) | CB, CCC, CE, cURus, EAC, ENEC | 60335-1 |