LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Topology | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Dimming | Features | Ratings | Operating Temperature | Efficiency | Termination Style | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥130.61000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 264VAC | 9 ~ 12V | 2.5A | 30 W | 3.75 kV | - | OCP, OVP, SCP | - | -30°C ~ 70°C | 83% | Rectangular, 2 Position | 4.00" L x 2.00" W x 1.05" H (101.6mm x 50.8mm x 26.6mm) | CB, CCC, CE, cURus, TUV | |||
0 In Stock Check Lead Time | 1 : ¥290.45000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 100VAC | 305VAC | 53 ~ 107V | 700mA | 75 W | 3.75 kV | - | OTP, OVP, SCP | IP65 | -40°C ~ 85°C | 90% | Wire Leads | 6.14" L x 2.48" W x 1.40" H (156.0mm x 63.0mm x 35.5mm) | CB, CCC, CE, cURus, ENEC |