LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Topology | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Dimming | Features | Ratings | Operating Temperature | Efficiency | Termination Style | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17 In Stock | 1 : ¥169.69000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 180VAC | 295VAC | 45 ~ 80V | 500mA | 40 W | 3.75 kV | - | OTP, SCP | IP42 | -30°C ~ 50°C | 88% | Wire Leads | 5.04" L x 2.36" W x 1.24" H (128.0mm x 60.0mm x 31.5mm) | CB, CE, ENEC | |||
26 In Stock | 1 : ¥187.50000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 180VAC | 295VAC | 70 ~ 108V | 500mA | 54 W | 3.75 kV | - | OTP, SCP | IP42 | -30°C ~ 45°C | 88% | Wire Leads | 5.04" L x 2.36" W x 1.24" H (128.0mm x 60.0mm x 31.5mm) | CB, CE, ENEC | |||
2 In Stock | 1 : ¥169.69000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 180VAC | 295VAC | 22 ~ 38V | 1.05A | 40 W | 3.75 kV | - | OTP, SCP | IP42 | -30°C ~ 50°C | 87% | Wire Leads | 5.04" L x 2.36" W x 1.24" H (128.0mm x 60.0mm x 31.5mm) | CB, CE, ENEC |