LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Topology | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Dimming | Features | Ratings | Operating Temperature | Efficiency | Termination Style | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
59 In Stock | 1 : ¥507.86000 Box | Box | Active | Not Verified | Constant Current, Voltage | AC DC Converter | 1 | 100VAC | 305VAC | 54V | 4.45A | 240 W | 3.75 kV | Analog, PWM | OCP, OTP, OVP, SCP | IP67 | -40°C ~ 90°C | 93% | Wire Leads | 7.87" L x 2.80" W x 1.48" H (200.0mm x 71.0mm x 37.5mm) | CB, CCC, CE, cURus, ENEC | |||
0 In Stock Check Lead Time | 1 : ¥171.18000 Box | Box | Active | Not Verified | Constant Current | Boost | 1 | 18V | 32V | 36 ~ 43V | 1.05A | 45 W | - | DALI | Remote On/Off, OVP, SCP | - | -40°C ~ 70°C | 95% | Wire Leads | 2.95" L x 2.09" W x 0.89" H (74.9mm x 53.1mm x 22.6mm) | CE | |||
0 In Stock Check Lead Time | 1 : ¥171.18000 Box | Box | Active | Not Verified | Constant Current | Boost | 1 | 18V | 32V | 36 ~ 64V | 700mA | 45 W | - | DALI | Remote On/Off, OVP, SCP | - | -40°C ~ 70°C | 95% | Wire Leads | 2.95" L x 2.09" W x 0.89" H (74.9mm x 53.1mm x 22.6mm) | CE | |||
0 In Stock Check Lead Time | 1 : ¥506.39000 Box | Box | Active | Not Verified | Constant Current, Voltage | AC DC Converter | 1 | 100VAC | 305VAC | 24V | 10A | 240 W | 3.75 kV | DALI | OCP, OTP, OVP, SCP | IP67 | -40°C ~ 90°C | 92% | Wire Leads | 8.66" L x 2.80" W x 1.48" H (220.0mm x 71.0mm x 37.5mm) | CB, CCC, CE, cURus, ENEC |