LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Topology | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Dimming | Features | Ratings | Operating Temperature | Efficiency | Termination Style | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
577 In Stock | 1 : ¥1,265.31000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 114 ~ 229V | 2.1A | 481 W | 3.75 kV | Analog, PWM | OTP, OVP, SCP | IP67 | -40°C ~ 80°C | 95% | Wire Leads | 9.26" L x 4.92" W x 1.72" H (235.2mm x 125.0mm x 43.8mm) | CB, CCC, CE, cURus, ENEC | |||
79 In Stock | 1 : ¥433.70000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 100VAC | 305VAC | 95 ~ 190V | 1.05A | 200 W | 3.75 kV | - | OTP, OVP, SCP | IP65 | -40°C ~ 85°C | 93% | Wire Leads | 8.66" L x 2.80" W x 1.48" H (220.0mm x 71.0mm x 37.5mm) | CB, CCC, CE, cURus, EAC, ENEC, RCM | |||
21 In Stock | 1 : ¥1,329.75000 Box | Box | Active | Not Verified | Constant Current, Voltage | AC DC Converter | 1 | 90VAC | 305VAC | 15 ~ 30V | 16A | 480 W | 3.75 kV | Analog, PWM | OCP, OTP, OVP, SCP | IP67 | -40°C ~ 90°C | 95% | Wire Leads | 9.26" L x 4.92" W x 1.72" H (235.2mm x 125.0mm x 43.8mm) | CB, CCC, CE, cURus, ENEC | |||
61 In Stock | 1 : ¥402.26000 Box | Box | Not For New Designs | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 295VAC | 14 ~ 20V | 3A | 60 W | 3.75 kV | - | OCP, OTP, OVP, SCP | IP64 | -30°C ~ 50°C | 87.5% | Wire Leads | 7.13" L x 2.42" W x 1.38" H (181.0mm x 61.5mm x 35.0mm) | CB, CE, cURus, PSE, TUV | |||
16 In Stock | 1 : ¥459.97000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 100VAC | 305VAC | 57 ~ 114V | 1.75A | 200 W | 3.75 kV | - | OTP, OVP, SCP | IP65 | -40°C ~ 85°C | 92% | Wire Leads | 8.66" L x 2.80" W x 1.48" H (220.0mm x 71.0mm x 37.5mm) | CB, CCC, CE, cURus, EAC, ENEC, RCM | |||
0 In Stock Check Lead Time | 1 : ¥525.23000 Box | Box | Active | Not Verified | Constant Current, Voltage | AC DC Converter | 1 | 100VAC | 305VAC | 48V | 4.16A | 200 W | 3.75 kV | - | OCP, OTP, OVP, SCP | IP67 | -40°C ~ 90°C | 93% | Wire Leads | 8.66" L x 2.80" W x 1.48" H (220.0mm x 71.0mm x 37.5mm) | CB, CCC, CE, cURus, EAC, ENEC, KC, RCM | |||
0 In Stock Check Lead Time | 1 : ¥525.23000 Box | Box | Active | Not Verified | Constant Current, Voltage | AC DC Converter | 1 | 100VAC | 305VAC | 36V | 5.55A | 200 W | 3.75 kV | - | OCP, OTP, OVP, SCP | IP67 | -40°C ~ 90°C | 92% | Wire Leads | 8.66" L x 2.80" W x 1.48" H (220.0mm x 71.0mm x 37.5mm) | CB, CCC, CE, cURus, EAC, ENEC, KC, RCM |