LED Color Lighting
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Wavelength | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | Luminous Flux @ Current/Temperature | Temperature - Test | Viewing Angle | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
108 In Stock | 1 : ¥98.44000 Cut Tape (CT) 250 : ¥76.09372 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue, White (RGBW) | 625nm Red, 528nm Green, 458nm Blue, 4000K | 350mA Red, 350mA Green, 350mA Blue, 350mA White | 2.1V Red, 2.6V Green, 2.9V Blue, 2.9V White | 109 lm/W Red, 170 lm/W Green, 23 lm/W Blue, 143 lm/W White | 1.75A Red, 1.75A Green, 1.75A Blue, 1.75A White | 80lm Red, 155lm Green, 23lm Blue, 145lm White | 25°C | 120° | Surface Mount | 2020 (5050 Metric) | 2020 | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.124" (3.15mm) | |||
256 In Stock | 1 : ¥25.67000 Cut Tape (CT) 500 : ¥11.89652 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue, White (RGBW) | 625nm Red, 525nm Green, 455nm Blue, 5700K White | 350mA Red, 350mA Green, 350mA Blue, 350mA White | 2.2V Red, 3.2V Green, 3.2V Blue, 3.2V White | 71 lm/W Red, 98 lm/W Green, 20 lm/W Blue, 94 lm/W White | 400mA | 55lm Red, 110lm Green, 22lm Blue, 105lm White | 25°C | 120° | Surface Mount | 1212 (3030 Metric) | 3030 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.075" (1.90mm) |