LED Color Lighting
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Wavelength | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | Luminous Flux @ Current/Temperature | Temperature - Test | Viewing Angle | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,232 In Stock | 1 : ¥9.69000 Cut Tape (CT) 1,000 : ¥6.46013 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | 625nm (620nm ~ 630nm) | 350mA | 2.2V | 77 lm/W | 1A | 59lm (57lm ~ 62lm) | 25°C | 130° | Surface Mount | 1414 (3535 Metric) | SMD | 0.136" L x 0.136" W (3.45mm x 3.45mm) | 0.094" (2.39mm) | |||
1,328 In Stock | 1 : ¥28.39000 Cut Tape (CT) 1,000 : ¥15.26631 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | 525nm (Typ) | 350mA | 3.4V | 71 lm/W | 1A | 85lm (Typ) | 25°C | 125° | Surface Mount | 1414 (3535 Metric) | CSMD | 0.130" L x 0.130" W (3.30mm x 3.30mm) | 0.085" (2.15mm) |