LED Color Lighting
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Wavelength | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | Luminous Flux @ Current/Temperature | Temperature - Test | Viewing Angle | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,951 In Stock | 1 : ¥12.92000 Cut Tape (CT) 1,000 : ¥8.58518 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | 625nm (620nm ~ 630nm) | 350mA | 2.25V | 90 lm/W | 1A | 71lm (67lm ~ 74lm) | 25°C | 140° | Surface Mount | 1010 (2525 Metric) | SMD | 0.096" L x 0.096" W (2.45mm x 2.45mm) | 0.078" (1.97mm) | |||
5,027 In Stock | 1 : ¥12.92000 Cut Tape (CT) 1,000 : ¥8.58518 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | 528nm (520nm ~ 535nm) | 350mA | 2.97V | 84 lm/W | 1A | 97lm (94lm ~ 100lm) | 25°C | 135° | Surface Mount | 1010 (2525 Metric) | SMD | 0.096" L x 0.096" W (2.45mm x 2.45mm) | 0.078" (1.97mm) |