LZC-03MD07-0000_G2 | |
---|---|
DigiKey Part Number | 475-LZC-03MD07-0000_G2TR-ND - Tape & Reel (TR) 475-LZC-03MD07-0000_G2CT-ND - Cut Tape (CT) 475-LZC-03MD07-0000_G2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LZC-03MD07-0000_G2 |
Description | LED RGBW 624/525/457/6658K SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color - Red, Green, Blue, White (RGBW) 624nm Red, 525nm Green, 457nm Blue 24-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 624nm Red, 525nm Green, 457nm Blue | |
Current - Test | 700mA Red, 700mA Green, 700mA Blue, 700mA White | |
Voltage - Forward (Vf) (Typ) | 7.5V Red, 10.8V Green, 9.6V Blue, 9.6V White | |
Lumens/Watt @ Current - Test | 65 lm/W Red, 57 lm/W Green, 15 lm/W Blue, 89 lm/W White | |
Current - Max | 1A Red, 1A Green, 1A Blue, 1A White | |
Luminous Flux @ Current/Temperature | 340lm Red, 430lm Green, 100lm Blue, 600lm White | |
Temperature - Test | 25°C | |
Viewing Angle | 95° | |
Mounting Type | Surface Mount | |
Package / Case | 24-SMD, No Lead Exposed Pad | |
Supplier Device Package | SMD | |
Size / Dimension | 0.354" L x 0.354" W (9.00mm x 9.00mm) | |
Height - Seated (Max) | 0.220" (5.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥423.85000 | ¥423.85 |
10 | ¥331.13200 | ¥3,311.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥314.57460 | ¥31,457.46 |