LED COBs, Engines, Modules, Strips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Color | CCT (K) | Wavelength | Configuration | Luminous Flux @ Current/Temperature | Current - Test | Temperature - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | CRI (Color Rendering Index) | Viewing Angle | Features | Size / Dimension | Height | Light Emitting Surface (LES) | Lens Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tube | Obsolete | Chip On Board (COB) | White, Cool | 5600K | - | Rectangle | - | 700mA | - | - | - | 1.5A | - | 120° | - | 22.80mm L x 25.80mm W | 3.50mm | - | Domed | |||
0 In Stock | Obsolete | Tube | Obsolete | Chip On Board (COB) | White, Warm | 3000K | - | Rectangle | 930lm (Typ) | 1.05A | 25°C | 12.2V | 73 lm/W | 2A | 82 (Typ) | 120° | - | 22.80mm L x 25.80mm W | 3.50mm | - | Domed | |||
0 In Stock | Obsolete | Tube | Obsolete | Chip On Board (COB) | White, Cool | 5600K | - | Rectangle | - | 1.05A | - | - | - | 2A | - | 120° | - | 22.80mm L x 25.80mm W | 3.50mm | - | Domed | |||
0 In Stock | Obsolete | Tube | Obsolete | Chip On Board (COB) | White, Warm | 3000K | - | Rectangle | 1320lm (Typ) | 1.2A | 25°C | 15.1V | 73 lm/W | 2.5A | 82 (Typ) | 120° | - | 22.80mm L x 25.80mm W | 3.50mm | - | Domed | |||
0 In Stock | Obsolete | Tube | Obsolete | Chip On Board (COB) | White, Cool | 5600K | - | Rectangle | - | 1.5A | - | - | - | 2.5A | - | 120° | - | - | - | - | Domed | |||
0 In Stock | Obsolete | Tube | Obsolete | Chip On Board (COB) | White, Neutral | 4100K | - | Rectangle | 1020lm (Typ) | 1.05A | 25°C | 12.2V | 80 lm/W | 2A | 80 (Typ) | 120° | - | 22.80mm L x 25.80mm W | 3.50mm | - | Domed | |||
0 In Stock | Obsolete | Tube | Obsolete | Chip On Board (COB) | White, Neutral | 4100K | - | Rectangle | 1530lm (Typ) | 1.05A | 25°C | 18.3V | 80 lm/W | 2A | 80 (Typ) | 120° | - | 22.80mm L x 25.80mm W | 3.50mm | - | Domed | |||
0 In Stock | Obsolete | Tube | Obsolete | Chip On Board (COB) | White, Warm | 3000K | - | Rectangle | 1370lm (Typ) | 1.05A | 25°C | 18.3V | 71 lm/W | 2A | 82 (Typ) | 120° | - | 22.80mm L x 25.80mm W | 3.50mm | - | Domed | |||
0 In Stock | Obsolete | Tube | Obsolete | Chip On Board (COB) | White, Neutral | 4000K | - | Rectangle | 2200lm (Typ) | 700mA | 25°C | 38.1V | 82 lm/W | 1A | 80 | 120° | - | 22.80mm L x 25.80mm W | 3.50mm | - | Domed | |||
0 In Stock | Obsolete | Tube | Obsolete | Chip On Board (COB) | White, Warm | 3000K | - | Rectangle | 2000lm (Typ) | 700mA | 25°C | 38.1V | 75 lm/W | 1A | 80 | 120° | - | 22.80mm L x 25.80mm W | 3.50mm | - | Domed | |||
0 In Stock | Obsolete | Tube | Obsolete | Chip On Board (COB) | White, Warm | 2700K | - | Rectangle | 1840lm (Typ) | 700mA | 25°C | 38.1V | 69 lm/W | 1A | 80 | 120° | - | 22.80mm L x 25.80mm W | 3.50mm | - | Domed | |||
0 In Stock | Obsolete | Tube | Obsolete | Chip On Board (COB) | White, Cool | 5700K | - | Rectangle | 2650lm (Typ) | 700mA | 25°C | 38.1V | 99 lm/W | 1A | 70 | 120° | - | 22.80mm L x 25.80mm W | 3.50mm | - | Domed | |||
0 In Stock | Obsolete | Tube | Obsolete | Chip On Board (COB) | White, Warm | 2700K | - | Rectangle | 1665lm (Typ) | 700mA | 25°C | 38.1V | 62 lm/W | 1A | 90 | 120° | - | 22.80mm L x 25.80mm W | 3.50mm | - | Domed | |||
0 In Stock | Obsolete | Tube | Obsolete | Chip On Board (COB) | White, Warm | 2700K | - | Rectangle | 950lm (Typ) | 500mA | 25°C | 20.7V | 92 lm/W | 1A | 80 | 120° | - | 22.80mm L x 25.80mm W | 3.00mm | - | Domed | |||
0 In Stock | Obsolete | Tube | Obsolete | Chip On Board (COB) | White, Warm | 3000K | - | Rectangle | 2000lm (Typ) | 700mA | 25°C | 37V | 77 lm/W | 750mA | 90 | 120° | - | 22.80mm L x 25.80mm W | 3.00mm | - | Domed | |||
0 In Stock | Obsolete | Tube | Obsolete | Chip On Board (COB) | White, Neutral | 4000K | - | Rectangle | 2750lm (Typ) | 700mA | 25°C | 37V | 106 lm/W | 750mA | 80 | 120° | - | 22.80mm L x 25.80mm W | 3.00mm | - | Domed | |||
0 In Stock | Obsolete | Tube | Obsolete | Chip On Board (COB) | White, Warm | 3000K | - | Rectangle | 1010lm (Typ) | 500mA | 25°C | 20.7V | 98 lm/W | 750mA | 80 | 120° | - | 22.80mm L x 25.80mm W | 3.00mm | - | Domed | |||
0 In Stock | Obsolete | Tube | Obsolete | Chip On Board (COB) | White, Cool | 5000K 7-Step MacAdam Ellipse | - | Rectangle | 3100lm (Typ) | 700mA | 25°C | 37V | 120 lm/W | 750mA | 70 | 120° | - | 22.80mm L x 25.80mm W | 3.00mm | - | Domed | |||
0 In Stock | Obsolete | Tube | Obsolete | Chip On Board (COB) | White, Cool | 5600K 7-Step MacAdam Ellipse | - | Rectangle | 3150lm (Typ) | 700mA | 25°C | 36.2V | 124 lm/W | 750mA | 70 | 120° | - | 22.80mm L x 25.80mm W | 3.00mm | - | Domed | |||
0 In Stock | Obsolete | Tube | Obsolete | Chip On Board (COB) | White, Warm | 2700K | - | Rectangle | 810lm (Typ) | 500mA | 25°C | 20.7V | 78 lm/W | 750mA | 90 | 120° | - | 22.80mm L x 25.80mm W | 3.00mm | - | Domed | |||
0 In Stock | Obsolete | Tube | Obsolete | Chip On Board (COB) | White, Warm | 3000K | - | Rectangle | 890lm (Typ) | 500mA | 25°C | 20.7V | 86 lm/W | 750mA | 90 | 120° | - | 22.80mm L x 25.80mm W | 3.00mm | - | Domed | |||
0 In Stock | Obsolete | Tube | Obsolete | Chip On Board (COB) | White, Neutral | 4000K | - | Rectangle | 1150lm (Typ) | 500mA | 25°C | 20.7V | 111 lm/W | 750mA | 80 | 120° | - | 22.80mm L x 25.80mm W | 3.00mm | - | Domed | |||
0 In Stock | Obsolete | Tube | Obsolete | Chip On Board (COB) | White, Cool | 5000K 7-Step MacAdam Ellipse | - | Rectangle | 1320lm (Typ) | 500mA | 25°C | 20.7V | 128 lm/W | 750mA | 70 | 120° | - | 22.80mm L x 25.80mm W | 3.00mm | - | Domed | |||
0 In Stock | Obsolete | Tube | Obsolete | Chip On Board (COB) | White, Cool | 5600K 7-Step MacAdam Ellipse | - | Rectangle | 1340lm (Typ) | 500mA | 25°C | 20.5V | 131 lm/W | 750mA | 70 | 120° | - | 22.80mm L x 25.80mm W | 3.00mm | - | Domed | |||
0 In Stock | Obsolete | Tube | Obsolete | Chip On Board (COB) | White, Warm | 2700K | - | Rectangle | 1400lm (Typ) | 500mA | 25°C | 29.6V | 95 lm/W | 1A | 80 | 120° | - | 22.80mm L x 25.80mm W | 3.00mm | - | Domed |