LED COBs, Engines, Modules, Strips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Color | CCT (K) | Wavelength | Configuration | Luminous Flux @ Current/Temperature | Current - Test | Temperature - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | CRI (Color Rendering Index) | Viewing Angle | Features | Size / Dimension | Height | Light Emitting Surface (LES) | Lens Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,650 In Stock | 1 : ¥70.64000 Tray | Tray | Not For New Designs | LED Module | Amber | - | 590nm (585nm ~ 595nm) | Starboard | 84lm (81lm ~ 87lm) | 350mA | 25°C | 2.2V | 109 lm/W | 1A | - | 130° | - | 19.89mm Dia | - | - | Domed | |||
137 In Stock | 1 : ¥51.34000 Tray | Tray | Active | LED Module | Blue | - | 475nm (465nm ~ 485nm) | Starboard | 49lm (46lm ~ 52lm) | 350mA | 25°C | 3.1V | 45 lm/W | 1A | - | 135° | - | 19.89mm Dia | - | - | Domed | |||
253 In Stock | 1 : ¥58.82000 Tray | Tray | Active | LED Module | Red | - | 625nm (620nm ~ 630nm) | Starboard | 84lm (81lm ~ 87lm) | 350mA | 25°C | 2.2V | 109 lm/W | 1A | - | 130° | - | 19.89mm Dia | - | - | Domed | |||
277 In Stock | 1 : ¥63.07000 Tray | Tray | Not For New Designs | LED Module | Green | - | 530nm (525nm ~ 535nm) | Starboard | 126lm (122lm ~ 130lm) | 350mA | 25°C | 3.2V | 113 lm/W | 1A | - | 135° | - | 19.89mm Dia | 2.30mm | - | Domed | |||
114 In Stock | 1 : ¥63.07000 Tray | Tray | Not For New Designs | LED Module | Blue | - | 458nm (450nm ~ 465nm) | Starboard | - | 350mA | 25°C | 3.1V | - | 1A | - | 135° | - | 19.89mm Dia | - | - | Domed | |||
269 In Stock | 1 : ¥69.62000 Tray | Tray | Active | LED Module | Amber | - | - | Starboard | 111lm (107lm ~ 114lm) | 350mA | 25°C | 3.05V | 104 lm/W | 1A | - | 110° | - | 19.89mm Dia | - | - | Domed | |||
0 In Stock Check Lead Time | 250 : ¥67.15140 Tray | Tray | Active | LED Module | Orange-Red | - | 615nm (610nm ~ 620nm) | Starboard | - | 350mA | 25°C | 2.1V | 124 lm/W | 1A | - | 130° | - | 19.89mm Dia | - | - | Domed | |||
0 In Stock | Obsolete | Tray | Obsolete | LED Module | Green | - | 528nm (520nm ~ 535nm) | Starboard | 135lm (130lm ~ 139lm) | 350mA | 25°C | 3.2V | 121 lm/W | 1A | - | 135° | - | 19.89mm Dia | - | - | Domed |