LED COBs, Engines, Modules, Strips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Color | CCT (K) | Wavelength | Configuration | Luminous Flux @ Current/Temperature | Current - Test | Temperature - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | CRI (Color Rendering Index) | Viewing Angle | Features | Size / Dimension | Height | Light Emitting Surface (LES) | Lens Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
164 In Stock | 1 : ¥63.07000 Bulk | Bulk | Active | LED Module | - | - | 850nm | Starboard | 1270mW | 350mA | 25°C | 3.2V | - | 1.5A | - | 150° | - | - | - | - | Domed | |||
261 In Stock | 1 : ¥78.97000 Bulk | Bulk | Active | LED Module | - | - | 940nm | Starboard | 970mW | 350mA | 25°C | 2.75V | - | 1A | - | 150° | - | - | - | - | Domed | |||
27 In Stock | 1 : ¥72.42000 Bulk | Bulk | Active | LED Module | - | - | 940nm | Starboard | 970mW | 350mA | 25°C | 2.75V | - | 1A | - | 90° | - | - | - | - | Domed | |||
0 In Stock Check Lead Time | 1 : ¥66.13000 Bulk | Bulk | Active | LED Module | - | - | 850nm | Starboard | 1340mW | 350mA | 25°C | 3.2V | - | 1.5A | - | 90° | - | - | - | - | Domed |