LED COBs, Engines, Modules, Strips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Color | CCT (K) | Wavelength | Configuration | Luminous Flux @ Current/Temperature | Current - Test | Temperature - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | CRI (Color Rendering Index) | Viewing Angle | Features | Size / Dimension | Height | Light Emitting Surface (LES) | Lens Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
583 In Stock | 1 : ¥318.25000 Tray | Tray | Active | LED Module | Red, White - Warm | 3350K (3070K ~ 3645K) | - | Linear Light Strip | 8960lm (Typ) | 1.2A | 25°C | 42V | 178 lm/W | 1.6A | 80 | 118° | - | 561.00mm L x 41.00mm W | 5.50mm | - | Flat | |||
4,588 In Stock | 1 : ¥2.98000 Cut Tape (CT) 480 : ¥2.98833 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | LED Engine | White, Neutral | 4200K | - | Linear Light Strip, Flexible | - | - | - | 12V | - | - | 93 | 120° | - | 12000.0mm L x 8.00mm W (25.40mm L per Segment) | 1.50mm | - | Flat | ||
285 In Stock | 1 : ¥50.49000 Tray | Tray | Active | LED Module | White, Warm / White, Cool | 2700K 3-Step MacAdam Ellipse, 5000K 3-Step MacAdam Ellipse | - | Linear Light Strip | 1596lm (Typ), 1676lm (Typ) | 500mA | 25°C | 24.8V | 129 lm/W, 135 lm/W | 1A | 90 | 120° | - | 280.00mm L x 31.00mm W | 6.10mm | - | Flat | |||
601 In Stock | 1 : ¥75.74000 Bulk | Bulk | Active | LED Module | White, Warm | 3500K | - | Linear Light Strip | 4400lm (Typ) | 1.12A | 65°C | 23V | 171 lm/W | - | 80 | - | With Connector | 560.00mm L x 18.00mm W | 5.20mm | - | Flat | |||
887 In Stock | 1 : ¥107.78000 Bulk | Bulk | Active | LED Module | White, Warm | 3000K | - | Linear Light Strip | 4335lm (Typ) | 1.12A | 65°C | 23V | 168 lm/W | - | 80 | - | With Connector | 560.00mm L x 18.00mm W | 5.20mm | - | Flat | |||
605 In Stock | 1 : ¥136.85000 Tray | Tray | Active | LED Module | White, Cool | 5000K | - | Linear Light Strip | 4280lm (Typ) | 1A | 55°C | 22.3V | 192 lm/W | 1.6A | 80 | 118° | - | 281.00mm L x 41.00mm W | 5.20mm | - | Flat | |||
516 In Stock | 1 : ¥186.92000 Bulk | Bulk | Active | LED Module | White, Warm | 3000K | - | Linear Light Strip | 8670lm (Typ) | 1.12A | 65°C | 46V | 168 lm/W | - | 80 | - | With Connector | 559.70mm L x 39.80mm W | 5.20mm | - | Flat | |||
174 In Stock | 1 : ¥58.48000 Tray | Tray | Active | LED Engine | White, Warm | 3000K | - | Linear Light Strip | 920lm (Typ) | 450mA | 40°C | 11V | 186 lm/W | - | 80 | - | - | 275.00mm L x 18.00mm W | 5.80mm | - | Flat | |||
204 In Stock | 1 : ¥130.05000 Tray | Tray | Active | LED Module | White, Warm | 3000K | - | Linear Light Strip | 3960lm (Typ) | 1A | 55°C | 22.3V | 178 lm/W | 1.6A | 80 | 118° | - | 560.00mm L x 24.00mm W | 5.20mm | - | Flat | |||
596 In Stock | 1 : ¥136.85000 Tray | Tray | Active | LED Module | White, Warm | 3000K | - | Linear Light Strip | 3960lm (Typ) | 1A | 55°C | 22.3V | 178 lm/W | 1.6A | 80 | 118° | - | 281.00mm L x 41.00mm W | 5.20mm | - | Flat | |||
596 In Stock | 1 : ¥223.13000 Tray | Tray | Active | LED Module | White, Warm | 3000K | - | Linear Light Strip | 7910lm (Typ) | 1A | 55°C | 44.6V | 178 lm/W | 1.6A | 80 | 118° | - | 560.00mm L x 41.00mm W | 5.20mm | - | Flat | |||
90 In Stock | 1 : ¥40.97000 Bulk | Bulk | Active | LED Module | White, Warm | 3000K 3-Step MacAdam Ellipse | - | Linear Light Strip | 2390lm (Typ) | 700mA | 25°C | 19.5V | 175 lm/W | 1.4A | 80 | 120° | With Connector | 560.00mm L x 24.00mm W | 6.10mm | - | Flat |