Results: 0
Manufacturer
Adafruit Industries LLCAmerican Bright Optoelectronics Corporationams-OSRAM USA INC.ams-OSRAM USA INC.Banner Engineering CorporationBivar Inc.BridgeluxBroadcom LimitedCitizenCreeLED, Inc.Custom Computer Services Inc. (CCS)DFRobot
Series
-*1W STAR3W-TypeAB-FAAB-FBAB-FCAB-FDAB-FFAB-FGAB-FHAB-FO
Packaging
-BagBoxBulkCaseCut Tape (CT)Digi-Reel®StripTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Type
-Chip On Board (COB)LED EngineLED Module
Color
-AmberAmber-RedAmber, BlueAmber, Blue, Cyan, Green, Red, Violet, White - CoolAmber, Blue, GreenBlueBlue, Green, Red, YellowBlue, RedCyanFar RedGreen
CCT (K)
1750K1750K 3-Step MacAdam Ellipse1750K 4-Step MacAdam Ellipse1800K ~ 3000K1800K ~ 4000K1800K 3-Step MacAdam Ellipse1800K 3-Step MacAdam Ellipse, 2700K 3-Step MacAdam Ellipse1800K 3-Step MacAdam Ellipse, 3000K 3-Step MacAdam Ellipse1800K 5-Step MacAdam Ellipse, 3000K 3-Step MacAdam Ellipse1800K 5-Step MacAdam Ellipse, 4000K 3-Step MacAdam Ellipse1800K, 2700K1800K, 3000K
Wavelength
270nm ~ 275nm275nm275nm (272nm ~ 278nm)275nm ~ 280nm280nm280nm ~ 285nm281nm (275nm ~ 286nm)365nm377nm (448nm ~ 455nm)385nm388nm (385nm ~ 390nm)393nm (390nm ~ 395nm)
Configuration
-Linear Light StripLinear Light Strip, FlexibleLinear Light Strip, Plug and PlayRectangleRing (Disc)RoundRound, DualRound, Plug and PlaySquareSquare, Plug and PlayStarboard
Luminous Flux @ Current/Temperature
2mW (Typ)11mW30mW (Typ)33mW45mW (Typ)70mW99mW (Typ)113mW (Typ)135mW (90mW ~ 180mW)200mW (160mW ~ 240mW)225mW246mW (Typ)
Current - Test
10mA14mA, 250mA14mA, 280mA14mA, 350mA15mA20mA20mA Red, 20mA Green, 20mA Blue20mA, 1.29A22mA25mA30mA35mA
Temperature - Test
25°C35°C40°C45°C50°C55°C58°C60°C65°C70°C75°C85°C90°C100°C
Voltage - Forward (Vf) (Typ)
1.4V1.5V1.85V1.9V1.99V2V2.05V2.1V2.1V Red, 2.6V Green, 2.9V Blue, 2.9V White2.15V2.18V2.2V
Lumens/Watt @ Current - Test
1.5 lm/W4 lm/W5 lm/W6 lm/W6 lm/W Red, 16 lm/W Green, 4 lm/W Blue, 24 lm/W White7 lm/W8 lm/W8 lm/W Red, 14 lm/W Green, 6 lm Blue8 lm/W Red, 14 lm/W Green, 6 lm/W Blue9 lm/W9 lm/W Red, 25 lm/W Green, 6 lm/W Blue10 lm/W
Current - Max
1.25mA1.8mA3mA15mA20mA25mA30mA40mA42mA50mA60mA66mA
CRI (Color Rendering Index)
60626565 (Typ)677070 (Typ)72 (Typ)7575 (Typ)75 (Typ), 82 (Typ), 85 (Typ)76
Viewing Angle
12°15°18° Red, 38° Green, 24° Blue18° x 70°20°23°24°25°30°
Features
-DimmingDimming - AnalogDimming - DALIDimming - SunsetDimming - TRIACDimming - WarmDimming - WhiteLightDimming, IP66, IP67, IP69K, With ConnectorIP20IP20, IP65IP64
Size / Dimension
1.00m L1.65mm L x 1.25mm W1.90mm L x 1.50mm W2.75mm L x 2.00mm W2.91mm L x 2.33mm W3.70mm L x 3.15mm W4.00mm L x 4.00mm W4.19mm Dia4.68mm L x 5.75mm W5.00mm L x 5.00mm W5.21mm Dia6.50mm L x 15.00mm W
Height
0.16mm0.40mm0.60mm0.65mm0.73mm0.76mm0.85mm0.97mm1.00mm1.10mm1.16mm1.20mm
Light Emitting Surface (LES)
0.70mm L x 0.30mm W0.91mm L x 0.42mm W1.00mm L x 1.00mm W1.55mm L x 1.20mm W1.59mm L x 1.25mm W1.60mm L x 1.30mm W1.61mm L x 2.42mm W1.87mm L x 2.09mm W2.00mm Dia2.00mm L x 2.00mm W2.00mm L x 2.70mm W2.03mm L x 3.13mm W
Lens Type
-DomedFlatTubular
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.