LED COBs, Engines, Modules, Strips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Color | CCT (K) | Wavelength | Configuration | Luminous Flux @ Current/Temperature | Current - Test | Temperature - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | CRI (Color Rendering Index) | Viewing Angle | Features | Size / Dimension | Height | Light Emitting Surface (LES) | Lens Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
242 In Stock | 1 : ¥35.45000 Tube | Tube | Active | Chip On Board (COB) | White, Warm | 3000K 3-Step MacAdam Ellipse | - | Square | 677lm (Typ) | 175mA | 25°C | 34.4V | 112 lm/W | 350mA | 98 (Typ) | 120° | - | 12.50mm L x 12.50mm W | 1.70mm | 9.00mm Dia | Flat | |||
12 In Stock | 1 : ¥31.03000 Tube | Tube | Active | Chip On Board (COB) | White, Warm | 3000K | - | Square | 1293lm (Typ) | 360mA | 85°C | 33.7V | 107 lm/W | 720mA | 95 | 120° | - | 13.50mm L x 13.50mm W | 1.70mm | 10.20mm Dia | Flat |