LED Character and Numeric
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Characters | Size / Dimension | Digit/Alpha Size | Display Type | Common Pin | Color | Voltage - Forward (Vf) (Typ) | Current - Test | Millicandela Rating | Wavelength - Peak | Power Dissipation (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
280 In Stock | 1 : ¥30.87000 Tube | - | Tube | Active | 1 | 0.670" H x 0.495" W x 0.315" D (17.02mm x 12.57mm x 8.00mm) | 0.56" (14.22mm) | 7-Segment | Common Cathode | Red | 1.7V | 5mA | 1.48mcd | 635nm | 52mW | 10-DIP (0.600", 15.24mm) | ||
0 In Stock Check Lead Time | 1 : ¥18.96000 Tube | - | Tube | Active | 1 | 0.750" H x 0.500" W x 0.315" D (19.05mm x 12.70mm x 8.00mm) | 0.56" (14.22mm) | 7-Segment | Common Cathode | Red | 1.95V | 20mA | 97mcd | 645nm | 75mW | 10-DIP (0.600", 15.24mm) | ||
0 In Stock Check Lead Time | 1 : ¥19.64000 Tube | - | Tube | Active | 1 | 0.750" H x 0.500" W x 0.315" D (19.05mm x 12.70mm x 8.00mm) | 0.56" (14.22mm) | 7-Segment | Common Cathode | Red | 1.95V | 20mA | 97mcd | 645nm | 75mW | 10-DIP (0.600", 15.24mm) |