LTS-4812SKR-P | |
---|---|
DigiKey Part Number | LTS-4812SKR-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTS-4812SKR-P |
Description | DISPLAY LED 7-SEG 0.39" SGL RED |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2V 20mA 0.591" H x 0.386" W x 0.124" D (15.00mm x 9.80mm x 3.15mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.591" H x 0.386" W x 0.124" D (15.00mm x 9.80mm x 3.15mm) | |
Digit/Alpha Size | 0.39" (10.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 17.5mcd | |
Wavelength - Peak | 639nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥10.84644 | ¥8,677.15 |
1,600 | ¥10.28537 | ¥16,456.59 |
2,400 | ¥9.72434 | ¥23,338.42 |
5,600 | ¥9.49993 | ¥53,199.61 |