Results: 0
Manufacturer
Adafruit Industries LLCAmerican Bright Optoelectronics CorporationAnalog Devices Inc./Maxim IntegratedBroadcom LimitedEverlight Electronics Co LtdInoluxKingbrightLite-On Inc.Lumex Opto/Components Inc.Murata Power Solutions Inc.Omron Electronics Inc-EMC Divonsemi
Series
-*141S5082-761x5082-765xAA2DDSD-40BCDDSMDSM7THDSM-201x
Packaging
-BagBoxBulkCut Tape (CT)Digi-Reel®StripTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Number of Characters
11.5233.544.556-+/-1 (overflow)
Size / Dimension
0.275" H x 0.433" W x 0.197" D (7.00mm x 11.00mm x 5.00mm)0.315" H x 0.272" W x 0.106" D (8.00mm x 6.90mm x 2.70mm)0.315" H x 0.272" W x 0.118" D (8.00mm x 6.90mm x 3.00mm)0.315" H x 0.272" W x 0.128" D (8.00mm x 6.90mm x 3.25mm)0.315" H x 0.283" W x 0.098" D (8.00mm x 7.20mm x 2.50mm)0.315" H x 0.555" W x 0.118" D (8.00mm x 14.10mm x 3.00mm)0.388" H x 0.289" W x 0.236" D (9.85mm x 7.35mm x 6.00mm)0.389" H x 0.291" W x 0.236" D (9.90mm x 7.40mm x 6.00mm)0.390" H x 0.291" W x 0.283" D (9.90mm x 7.40mm x 7.20mm)0.393" H x 0.283" W x 0.086" D (10.00mm x 7.20mm x 2.20mm)0.394" H x 0.272" W x 0.118" D (10.00mm x 6.90mm x 3.00mm)0.394" H x 0.272" W x 0.128" D (10.00mm x 6.90mm x 3.25mm)
Digit/Alpha Size
0.11" (2.85mm)0.20" (5.08mm)0.22" (5.59mm)0.24" (6.00mm)0.24" (6.20mm)0.25" (6.35mm)0.28" (7.00mm)0.28" (7.10mm)0.28" (7.11mm)0.29" (7.37mm)0.29" (7.47mm)0.30" (7.60mm)
Display Type
7-Segment7-Segment Clock7-Segment, Hexadecimal14-Segment, Alphanumeric16-Segment, Alphanumeric-
Common Pin
7-Segment-Common AnodeCommon CathodeSerial InputUniversal
Color
-AmberBlueGreenGreen, Orange-RedGreen, Orange, RedGreen, RedOrangeOrange-RedOrange-YellowPinkPurpleRedRed-Orange
Voltage - Forward (Vf) (Typ)
1.6V1.7V1.75V1.8V1.8V ~ 2.4V1.85V1.85V, 3.7V1.9V1.95V1.97V2V2V (Max)
Current - Test
0.05mA0.4mA1mA2mA4mA5mA8mA10mA10mA Green, 10mA Red10mA, 20mA15mA20mA
Millicandela Rating
0.03mcd0.06mcd ~ 1.17mcd0.14mcd0.16mcd0.2mcd0.22mcd ~ 2.39mcd0.26mcd0.26mcd ~ 1.82mcd0.28mcd ~ 3.6mcd0.30mcd ~ 2.63mcd0.3mcd0.32mcd
Wavelength - Peak
380nm398nm428nm430nm457nm460nm461nm462nm463nm465nm468nm469nm
Power Dissipation (Max)
30mW36mW37mW37.5mW38mW39mW40mW42mW45mW48mW50mW52mW
Package / Case
4-DIP (0.629", 16mm)4-DIP (1.338", 34mm)4-SMD6-SIP Right Angle8-DIP (0.600", 15.20mm)9-SIP9-SIP Right Angle9-SMD, No Lead10-DIP (0.192", 4.88mm)10-DIP (0.200", 5.08mm)10-DIP (0.200", 5.08mm), 7 Leads10-DIP (0.200", 5.08mm), 8 Leads
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.